Omron Level Controller - DIN Rail, 24 V dc
- RS Stock No.:
- 510-9304
- Mfr. Part No.:
- 61F-GPN-BT 24VDC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 510-9304
- Mfr. Part No.:
- 61F-GPN-BT 24VDC
- Brand:
- Omron
RoHS Status: Not Applicable
DC Level Controller
Combines DC power supply with AC sensing circuitry
Supports multi-channel sensing
AC sine-wave voltage for electrodes enables stable detection with no electric corrosion
24Vdc supply allows operation via batteries in locations without AC power supply
Output action can be reversed allowing the same output wiring to be used for either supply or drainage applications
Adjustable sensitivity, with an operating resistance range of 0 to 100 kΩ, allows use in wide variety of liquids
Transistor open-collector output version can be directly connected to PLC input
Relay contact chatter conventionally caused by waves can be avoided by using transistor output version
CE marked in compliance with relevant European Directives
Compatible with Omron range of electrodes
Supports multi-channel sensing
AC sine-wave voltage for electrodes enables stable detection with no electric corrosion
24Vdc supply allows operation via batteries in locations without AC power supply
Output action can be reversed allowing the same output wiring to be used for either supply or drainage applications
Adjustable sensitivity, with an operating resistance range of 0 to 100 kΩ, allows use in wide variety of liquids
Transistor open-collector output version can be directly connected to PLC input
Relay contact chatter conventionally caused by waves can be avoided by using transistor output version
CE marked in compliance with relevant European Directives
Compatible with Omron range of electrodes
Approvals
UL recognised component
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Attribute | Value |
---|---|
Mounting Style | DIN Rail Mount |
Probe Voltage | 5V ac |
Supply Voltage | 24 V dc |
Overall Length | 84mm |
Overall Width | 38mm |
Overall Depth | 49.4mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |