Broadcom2.1 V, 3.1 V RGB LED PLCC 4 SMD, ASMB-MTB1-0A3A2
- RS Stock No.:
- 922-6526
- Mfr. Part No.:
- ASMB-MTB1-0A3A2
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-6526
- Mfr. Part No.:
- ASMB-MTB1-0A3A2
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | RGB | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1 V, 3.1 V | |
| Luminous Intensity | 1.6 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 115 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 / 530 / 625 nm | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours RGB | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.1 V, 3.1 V | ||
Luminous Intensity 1.6 cd | ||
Number of Pins 4 | ||
Viewing Angle 115 ° | ||
Lens Shape Round | ||
Dominant Wavelength 470 / 530 / 625 nm | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
- COO (Country of Origin):
- CN
Avago ASMB-xxxx Series LEDs
The ASMB series, from Avago Technologies, are PLCC-4 tricolour black surface mount (SMT) LEDs. Their wide viewing angle and built in reflector increases the intensity of light output. The ASMB LED's black top surface provides a better contrast, particularly in full colour display. The ASMB series are ideal for use in interior electronic sign applications.
Standard PLCC-4 package (Plastic Leaded Chip Carrier)
LED package with diffused silicone encapsulation
Using AlInGaP and InGaN dice technologies
Typical viewing angle at 110° / 115°
Compatible with reflow soldering process
LED package with diffused silicone encapsulation
Using AlInGaP and InGaN dice technologies
Typical viewing angle at 110° / 115°
Compatible with reflow soldering process
Visible Light LEDs, Avago Technologies
