Broadcom1.8 V Red LED 3216 (1206) SMD, HSMH-C150

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-5725
Mfr. Part No.:
HSMH-C150
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

17 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Rectangle

Dominant Wavelength

639 nm

Lens Colour

Clear

Dimensions

3.2 x 1.6 x 1.1mm

Avago HSMx-C150 Series LEDs


The HSMx-C150 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the industry standard 3.2 x 1.6mm footprint that is excellent for all around use.

The HSMx-C150 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C150 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C150 series:

- Compact package

- Industry standard 1206 footprint

- Viewing angle: 170°

- Compatible with IR solder

- Diffused optics

- Operating temperature range of -40°C to +85°C

- Various colours available

Visible Light LEDs, Avago Technologies