Osram Opto3.3 V Blue LED PLCC 4 SMD, Advanced Power TOPLED Plus LD G5AP-4M4N-35-1
- RS Stock No.:
- 914-8684
- Mfr. Part No.:
- LD G5AP-4M4N-35-1
- Brand:
- OSRAM Opto Semiconductors
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-8684
- Mfr. Part No.:
- LD G5AP-4M4N-35-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Radiant Flux | 1200mW | |
| Number of Pins | 4 | |
| Viewing Angle | 145 ° | |
| Luminous Flux | LD G5AP-4M4N-35-1 | |
| Lens Shape | Round | |
| Dominant Wavelength | 457 nm | |
| Lens Colour | Clear | |
| Forward Current | 200mA | |
| Dimensions | 4.1 x 3.6 x 2.27mm | |
| Series | Advanced Power TOPLED Plus | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Radiant Flux 1200mW | ||
Number of Pins 4 | ||
Viewing Angle 145 ° | ||
Luminous Flux LD G5AP-4M4N-35-1 | ||
Lens Shape Round | ||
Dominant Wavelength 457 nm | ||
Lens Colour Clear | ||
Forward Current 200mA | ||
Dimensions 4.1 x 3.6 x 2.27mm | ||
Series Advanced Power TOPLED Plus | ||
- COO (Country of Origin):
- MY
Osram Advanced Power TOPLED Plus Series
The Advanced Power TOPLED (APT) Plus series of LEDs, from Osram Opto Semiconductors, are a development of the standard Advanced Power TOPLED series of LEDs. The Advanced Power TOPLED Plus series feature robust housings, efficient heat dissipation and optimised light coupling. With its low power consumption and high efficacy, these LEDs suit applications where intense light is required and where there is limited space available. Osrams APT Plus series is therefore ideal for homogeneous area lighting and emphasising lines and edges associated with architectural and sales illumination. These attributes make the Advanced Power TOPLED Plus LED ideal for applications including: LCD backlighting, variable message signs, fridge lighting, marker lights and indoor and outdoor lighting.
PLCC-4 package
Efficient heat dissipation
Wide viewing angles
High optical efficiency up to 90 lm/W
Typical thermal resistance of 40 K/W
ESD protection up to 2 KV
Efficient heat dissipation
Wide viewing angles
High optical efficiency up to 90 lm/W
Typical thermal resistance of 40 K/W
ESD protection up to 2 KV
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
