ams OSRAM2.2 V Red LED PLCC 4 SMD, Power TOPLED LS E67B-S2V1-1-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-8346
Mfr. Part No.:
LS E67B-S2V1-1-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

900 mcd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

1.7 lm

Lens Shape

Round

Dominant Wavelength

633 nm

Series

Power TOPLED

Dimensions

3.4 x 3mm

Lens Colour

Clear

COO (Country of Origin):
CN

OSRAM Power TOPLED Series of LEDs


The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.