Lumileds2.05 V Orange, Red LED SMD, LUXEON C L1C1-RNG1000000000

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
897-8831
Mfr. Part No.:
L1C1-RNG1000000000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

Orange, Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.05 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

52 lm

Lens Shape

Round

Dominant Wavelength

624 nm

Forward Current

1050mA

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Lumileds LUXEON C Series LEDs


The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Visible Light LEDs, Lumileds