Lumileds2.75 V White LED SMD, LUXEON C L1C1-5770000000000
- RS Stock No.:
- 897-8829P
- Mfr. Part No.:
- L1C1-5770000000000
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
$50.65
(exc. GST)
$55.725
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $2.026 |
| 100 - 245 | $1.664 |
| 250 - 495 | $1.504 |
| 500 + | $1.452 |
*price indicative
- RS Stock No.:
- 897-8829P
- Mfr. Part No.:
- L1C1-5770000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.75 V | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 118 lm | |
| Lens Shape | Round | |
| Dimensions | 2 x 2 x 1.35mm | |
| Series | LUXEON C | |
| Colour Temperature | 5700K | |
| Forward Current | 1225mA | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.75 V | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Luminous Flux 118 lm | ||
Lens Shape Round | ||
Dimensions 2 x 2 x 1.35mm | ||
Series LUXEON C | ||
Colour Temperature 5700K | ||
Forward Current 1225mA | ||
