Nichia7.1 V White LED 3030 (1212) SMD, NF2W757DRT-V1

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
890-3976
Mfr. Part No.:
NF2W757DRT-V1
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

7.1 V

Luminous Intensity

47.2 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

138 lm

Lens Shape

Rectangle

Colour Temperature

5000K

Lens Finish

Diffused

Dimensions

3 x 3 x 0.52mm

Forward Current

150mA

Lens Colour

Yellow

COO (Country of Origin):
JP

Nichia 757 Series LEDs


Nichia’s 757 series are a high performance middle power LED with a three times longer lifetime. It’s high CRI (colour rendering index) they can be used in a range of applications from lamp and luminaries to panels and displays. The small packaging allows the LEDs to be used in small spaces making it flexible.

Feature List:


0.6- 1.0W MidPower LED series
757 package dimensions: 3.0x3.0x0.52mm
Individual and flexible use
Available with CRI 70, 80 and 90
Various colour temperatures available
The smallest and slimmest LED series by Nichia
High efficiency, up to 146 lm/w

Applications:


LED lamps and luminaires
LED tubes and downlights
LED panels and displays


Visible Light LEDs, Nichia


Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.