ams OSRAM38 V White LED SMD, DURIS S10 GW P7LP32.EM-RRRT-XX56-1
- RS Stock No.:
- 879-2873
- Mfr. Part No.:
- GW P7LP32.EM-RRRT-XX56-1
- Brand:
- ams OSRAM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 879-2873
- Mfr. Part No.:
- GW P7LP32.EM-RRRT-XX56-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 38 V | |
| Luminous Intensity | 429.7 → 499.7 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1300 → 1640 lm | |
| Lens Shape | Square | |
| Lens Finish | Diffused | |
| Series | DURIS S10 | |
| Dimensions | 7 x 7 x 0.7mm | |
| Forward Current | 20 → 400mA | |
| Colour Temperature | 3500K | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 38 V | ||
Luminous Intensity 429.7 → 499.7 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1300 → 1640 lm | ||
Lens Shape Square | ||
Lens Finish Diffused | ||
Series DURIS S10 | ||
Dimensions 7 x 7 x 0.7mm | ||
Forward Current 20 → 400mA | ||
Colour Temperature 3500K | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- MY
OSRAM DURIS S10 Series LEDs
The DURIS S 10 LEDs, from OSRAM Opto Semiconductors, form part of the DURIS family of reliable low/mid power LEDs. DURIS S 10 white LEDs are designed for spot light applications. They use an array of chips within a single light source, creating a simple surface mount (SMD) component. Despite the use of multiple LED chips, these LEDs offer a uniform light output without multiple shadows. This array also enables good optical control with a narrow beam angle.
The S 10 LEDs are an ideal for use in general lighting solutions or as an alternative to low power CoB LEDs. Other suitable applications for the DURIS S 10 LEDs include; directional retrofits, omnidirectional retrofits, spot lights, downlights, track lights and high bay.
The S 10 LEDs are an ideal for use in general lighting solutions or as an alternative to low power CoB LEDs. Other suitable applications for the DURIS S 10 LEDs include; directional retrofits, omnidirectional retrofits, spot lights, downlights, track lights and high bay.
Features of the DURIS S 10 LEDs:
Typical luminous flux: 1,400 lm @ 3000 K
Viewing angle: 120°
Single spot appearance
Dimensions: 7 x 7 mm²
Typical luminous flux: 1,400 lm @ 3000 K
Viewing angle: 120°
Single spot appearance
Dimensions: 7 x 7 mm²
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
