Osram Opto15.5 V White LED SMD, OSTAR Headlamp Pro LE UW U1A501 5R8R

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-9280P
Mfr. Part No.:
LE UW U1A501 5R8R
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

15.5 V

Luminous Intensity

390 → 560 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1120 → 1800 lm

Lens Shape

Square

Forward Current

50 → 1200mA

Series

OSTAR Headlamp Pro

Dimensions

20 x 20mm

COO (Country of Origin):
MY

OSRAM OSTAR Headlamp Series LEDs


The OSTAR Headlamp series, from OSRAM Opto Semiconductors, is a family of multi chip on board (CoB) LEDs. They come in a compact package without any optics. Suitable for applications where high brightness is required, the OSTAR Headlamp LEDs offer a uniform white light output a maximum brightness. Example applications include floodlighting and exterior automotive lighting.
Available in a range of white options, the OSTAR Headlamp modules come in a variety of board layouts and sizes

Features of the OSTAR Headlamp:
Multi-chip package
White LEDs
Chip-on-Board
Surface mounted (SMD)
Viewing angle: 120°


CoB LEDs, OSRAM Opto Semiconductors