ams OSRAM 3.1 V White LED 1608 Surface Mount CHIP LED 0603 LW Q38E-Q1OO-3K6L-1
- RS Stock No.:
- 876-8874
- Mfr. Part No.:
- LW Q38E-Q1OO-3K6L-1
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8874
- Mfr. Part No.:
- LW Q38E-Q1OO-3K6L-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 1608 | |
| Mount Type | Surface Mount | |
| Forward Voltage | 3.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 (Vertical) °, 150 (Horizontal) ° | |
| Lens Shape | Rectangular | |
| Lens Finish | Diffused | |
| Series | CHIP LED 0603 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type 1608 | ||
Mount Type Surface Mount | ||
Forward Voltage 3.1V | ||
Number of Pins 2 | ||
Viewing Angle 130 (Vertical) °, 150 (Horizontal) ° | ||
Lens Shape Rectangular | ||
Lens Finish Diffused | ||
Series CHIP LED 0603 | ||
- COO (Country of Origin):
- TW
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 Compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
