Kingbright2.5 V Red LED PLCC 2 SMD, KA-3022SURSK-4.5SF
- RS Stock No.:
- 872-1702
- Mfr. Part No.:
- KA-3022SURSK-4.5SF
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-1702
- Mfr. Part No.:
- KA-3022SURSK-4.5SF
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 300 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 630 nm | |
| Forward Current | 30mA | |
| Lens Colour | Clear | |
| Dimensions | 3 x 2.2 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 300 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 630 nm | ||
Forward Current 30mA | ||
Lens Colour Clear | ||
Dimensions 3 x 2.2 x 1.5mm | ||
