Toshiba3.3 V White LED 3535 SMD, LETERAS TL1L3-NW1,L(O

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

$43.05

(exc. GST)

$47.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 120$1.722
125 - 245$1.704
250 - 495$1.688
500 +$1.67

*price indicative

Packaging Options:
RS Stock No.:
869-6514P
Mfr. Part No.:
TL1L3-NW1,L(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

1000mW

Number of Pins

2

Viewing Angle

100 °

Luminous Flux

150 lm

Lens Shape

Dome

Colour Temperature

5000K

Forward Current

1000mA

Dimensions

3.5 x 3.5 x 2.42mm

Series

LETERAS

Lens Colour

Clear

Toshiba LETERAS™ LED Lamps, TL1Lx Series


3.5 x 3.5 Lens Top
Gallium Nitride on Silicon (GaN-On-Si)


Visible Light LEDs, Toshiba