Kingbright6 → 8 V Red LED 20 mm Through Hole, BIG LAMP DLC/6SRD

Unavailable
RS will no longer stock this product.
RS Stock No.:
861-4446
Mfr. Part No.:
DLC/6SRD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

20 mm

Mounting Type

Through Hole

Number of LEDs

6

Forward Voltage

6 → 8 V

Luminous Intensity

470 mcd

Number of Pins

12

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

20 (Dia.) x 13.5mm

Series

BIG LAMP

Lens Colour

Red

COO (Country of Origin):
CN