Kingbright2.8 V Yellow LED 3mm Through Hole, L-7104SYC-H
- RS Stock No.:
- 861-4373
- Mfr. Part No.:
- L-7104SYC-H
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-4373
- Mfr. Part No.:
- L-7104SYC-H
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Yellow | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 34 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 589 nm | |
| Dimensions | 2.9 (Dia.) x 4.6mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 2 cd | ||
Number of Pins 2 | ||
Viewing Angle 34 ° | ||
Lens Shape Round | ||
Dominant Wavelength 589 nm | ||
Dimensions 2.9 (Dia.) x 4.6mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
