- RS Stock No.:
- 861-4367
- Mfr. Part No.:
- L-57SRSRD
- Brand:
- Kingbright
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.28
(exc. GST)
$0.31
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.28 | $7.00 |
125 - 225 | $0.273 | $6.825 |
250 + | $0.269 | $6.725 |
*price indicative |
- RS Stock No.:
- 861-4367
- Mfr. Part No.:
- L-57SRSRD
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 2 |
Forward Voltage | 2.5 V |
Luminous Intensity | 150 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Round |
Dominant Wavelength | 640 nm |
Lens Colour | Red |
Dimensions | 5 (Dia.) x 8.6mm |
Related links
- Kingbright2.5 V 4.1 V RGB LED 5mm Through Hole, L-154A4SURKQBDZGW
- Kingbright12 V Red LED 5mm Through Hole, L-53ID-12V
- Kingbright6 V Red LED 5mm Through Hole, L-7113ID-5V
- Kingbright2.5 V Green & Red LED 5mm Through Hole, L-7113SRSGW
- Kingbright2.5 V Green LED 5mm Through Hole, L-1503CGDK
- Kingbright2.5 V Red LED 5mm Through Hole, L-63ID
- Kingbright2.8 V Red LED 5mm Through Hole, L-7113SEC-J3
- Kingbright2 V Red LED 5mm Through Hole, L-7113ID