Kingbright2.5 V Red LED 5mm Through Hole, L-57SRSRD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1637
Mfr. Part No.:
L-57SRSRD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

2

Forward Voltage

2.5 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

640 nm

Lens Colour

Red

Dimensions

5 (Dia.) x 8.6mm

COO (Country of Origin):
CN

Kingbright Through Hole Multi-Colour LED Series


This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.

Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


Visible Light LEDs, Kingbright