Kingbright4 V Blue LED 1608 (0603) SMD, KPG-1608VBC-D
- RS Stock No.:
- 860-8999P
- Mfr. Part No.:
- KPG-1608VBC-D
- Brand:
- Kingbright
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
$17.85
(exc. GST)
$19.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 100 | $0.357 |
| 125 - 225 | $0.346 |
| 250 - 475 | $0.339 |
| 500 + | $0.332 |
*price indicative
- RS Stock No.:
- 860-8999P
- Mfr. Part No.:
- KPG-1608VBC-D
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 200 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 nm | |
| Dimensions | 1.6 x 0.8 x 0.25mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 200 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 nm | ||
Dimensions 1.6 x 0.8 x 0.25mm | ||
Lens Colour Clear | ||
