Kingbright4 V Blue LED 1608 (0603) SMD, KPH-1608VBC-D

This image is representative of the product range

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

$55.60

(exc. GST)

$61.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 - 475$0.556
500 - 1975$0.539
2000 - 2975$0.528
3000 +$0.516

*price indicative

Packaging Options:
RS Stock No.:
860-8996P
Mfr. Part No.:
KPH-1608VBC-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 nm

Dimensions

1.6 x 0.8 x 0.65mm

Lens Colour

Clear

COO (Country of Origin):
CN