Kingbright2.5 V Orange LED PLCC 2 SMD, KA-2214SESK
- RS Stock No.:
- 860-8807P
- Mfr. Part No.:
- KA-2214SESK
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
$202.50
(exc. GST)
$223.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 500 - 975 | $0.405 |
| 1000 + | $0.399 |
*price indicative
- RS Stock No.:
- 860-8807P
- Mfr. Part No.:
- KA-2214SESK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Orange | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 400 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 601 nm | |
| Lens Colour | Clear | |
| Dimensions | 2 x 1.4 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Orange | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 400 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 601 nm | ||
Lens Colour Clear | ||
Dimensions 2 x 1.4 x 1.3mm | ||
- COO (Country of Origin):
- CN
