Broadcom1.8 V Yellow LED 3mm Through Hole, HLMP-1719-A0002
- RS Stock No.:
- 841-5087P
- Mfr. Part No.:
- HLMP-1719-A0002
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 841-5087P
- Mfr. Part No.:
- HLMP-1719-A0002
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Yellow | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 1.6 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 585 nm | |
| Lens Colour | Yellow | |
| Dimensions | 3 x 4.7mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Yellow | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 1.6 mcd | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Shape Round | ||
Dominant Wavelength 585 nm | ||
Lens Colour Yellow | ||
Dimensions 3 x 4.7mm | ||
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs
The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
Features of the HLMP-4700/4719/4740/1700/1719/1790 LEDs:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- 3mm and 5mm packages
- Variety of colours available
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- 3mm and 5mm packages
- Variety of colours available
The Broadcom tinted diffused LED lamp is designed and optimized specifically for low current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.
Low Power
High Efficiency
CMOS-MOS Compatible
TTL Compatible
Wide Viewing Angle
Available in Tape and Reel
Yellow in Popular T-1 Package
High Efficiency
CMOS-MOS Compatible
TTL Compatible
Wide Viewing Angle
Available in Tape and Reel
Yellow in Popular T-1 Package
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Visible Light LEDs, Avago Technologies
