ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.PC-FTGP-5R8T-L1N2

This image is representative of the product range

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

$20.40

(exc. GST)

$22.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 - 200$0.204
250 - 450$0.202
500 - 950$0.201
1000 +$0.20

*price indicative

Packaging Options:
RS Stock No.:
835-2958P
Mfr. Part No.:
GW JDSMS1.PC-FTGP-5R8T-L1N2
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Luminous Intensity

15 → 16.4 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

47100 → 51500 mlm

Lens Shape

Rectangle

Colour Temperature

3000K

Series

DURIS E5

Dimensions

5.4 x 3.1 x 0.87mm

COO (Country of Origin):
MY