Lumileds3.3 V White LED 3014 SMD, LUXEON 3014 L130-4080001400001

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-0982
Mfr. Part No.:
L130-4080001400001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

23 lm

Lens Shape

Rectangle

Series

LUXEON 3014

Colour Temperature

4000K

Dimensions

2.8 x 1.4 x 0.75mm

Lumileds LUXEON 3014 Series LEDs


The LUXEON 3014 series, from Lumileds, are low power LEDs. They are in the industry standard 3014 package, making it easy for the user to install into existing 3014 sockets. The LUXEON 3014 offers uniform light from a hot colour targeted standard package. This series of LEDs are ideal for applications where uniformity and a reduction in spottiness is necessary for indoor designs. Suitable applications for the LUXEON 3014 include; indoor area lighting, lamps and speciality lighting.

- Widely compatible
- Ease of colour consistency
- Leads to better colour accuracy
- Increases uniformity
- Hot colour targeted
- Dimensions: 3.0 x 1.4 x 0.7 mm


Visible Light LEDs, Lumileds