Lumileds6.6 V White LED 3030 (1212) SMD, LUXEON 3030 L130-3580003000W21
- RS Stock No.:
- 814-0957P
- Mfr. Part No.:
- L130-3580003000W21
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
$18.70
(exc. GST)
$20.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 200 | $0.187 |
| 250 - 450 | $0.182 |
| 500 - 950 | $0.176 |
| 1000 + | $0.171 |
*price indicative
- RS Stock No.:
- 814-0957P
- Mfr. Part No.:
- L130-3580003000W21
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.6 V | |
| Number of Pins | 2 | |
| Luminous Flux | 93 lm | |
| Lens Shape | Round | |
| Dimensions | 3 x 3 x 0.52mm | |
| Colour Temperature | 3500K | |
| Series | LUXEON 3030 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.6 V | ||
Number of Pins 2 | ||
Luminous Flux 93 lm | ||
Lens Shape Round | ||
Dimensions 3 x 3 x 0.52mm | ||
Colour Temperature 3500K | ||
Series LUXEON 3030 | ||
