Broadcom1.9 V Orange LED 3216 (1206) SMD, HSML-C150

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
813-4965
Mfr. Part No.:
HSML-C150
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Orange

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

90 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Rectangle

Dominant Wavelength

605 nm

Lens Colour

Clear

Dimensions

3.2 x 1.6 x 1.1mm

COO (Country of Origin):
CN