Broadcom2.2 V Green & Orange LED 3225 (1210) SMD, HSMF-C157
- RS Stock No.:
- 813-4943
- Mfr. Part No.:
- HSMF-C157
- Brand:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-4943
- Mfr. Part No.:
- HSMF-C157
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green, Orange | |
| Package Type | 3225 (1210) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 8 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 170 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 572 nm | |
| Dimensions | 3.2 x 2.7 x 1.1mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green, Orange | ||
Package Type 3225 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 8 mcd | ||
Number of Pins 4 | ||
Viewing Angle 170 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 572 nm | ||
Dimensions 3.2 x 2.7 x 1.1mm | ||
Lens Colour Clear | ||
Avago HSMF-C15x Series ChipLEDs
The HSMF-C15x series of LEDs, from Avago Technologies, are bi-colour surface mount (SMT) ChipLEDs. They come in the industry standard 1210 package and are available in a variety of colours. The HSMF-C15x LED's wide viewing angle makes them ideal for use in backlighting applications. Other suitable applications for the HSMF-C15x ChipLEDs include; push-button backlighting, symbol backlighting, status indicators and front panel indicators.
Features of the HSMF-C15x ChipLEDs:
- Package dimensions: 3.2 x 2.7 x 1.1 mm
- Industry standard 1210 footprint
- Wide viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature: -30°C to +85°C
- Package dimensions: 3.2 x 2.7 x 1.1 mm
- Industry standard 1210 footprint
- Wide viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature: -30°C to +85°C
Visible Light LEDs, Avago Technologies
