Cree2.6 V Red LED 5mm Through Hole, C5SME-RJS-CS0U0BB2
- RS Stock No.:
- 810-6840
- Mfr. Part No.:
- C5SME-RJS-CS0U0BB2
- Brand:
- Cree
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
$9.70
(exc. GST)
$10.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.194 | $9.70 |
| 100 - 200 | $0.179 | $8.95 |
| 250 - 450 | $0.179 | $8.95 |
| 500 - 950 | $0.161 | $8.05 |
| 1000 + | $0.159 | $7.95 |
*price indicative
- RS Stock No.:
- 810-6840
- Mfr. Part No.:
- C5SME-RJS-CS0U0BB2
- Brand:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 2.1 cd | |
| Number of Pins | 2 | |
| Lens Shape | Oval | |
| Dominant Wavelength | 624 nm | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 2.1 cd | ||
Number of Pins 2 | ||
Lens Shape Oval | ||
Dominant Wavelength 624 nm | ||
Lens Colour Red | ||
- COO (Country of Origin):
- CN
Cree Screen Master 5mm Oval
The Screen Master 5mm oval LEDs, from Cree, are designed specifically for use in variable-message signs and passenger-information signs. These light emitting diodes (LEDs) are suitable for outdoor applications where a wide field-of-view (FOV) is required. The Screen Master 5mm oval LEDs offer a wide viewing angle and readability in sunlight alongside an anti-UV material within the resin which reduces the effects of long term exposure to direct sunlight. The LED lamps have been manufactured using an advanced optical-grade epoxy which provides high temperature and moisture resistance, making them ideal for outdoor sign and signal applications.
Electronic signs and signals (ESS)
Full colour video screen
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Full colour video screen
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Cree - Single Colour LEDs
