Cree LED White LED PLCC 2 SMD, XLamp MX-6S MX6SWT-A1-0000-000DE3
- RS Stock No.:
- 810-0426P
- Mfr. Part No.:
- MX6SWT-A1-0000-000DE3
- Brand:
- Cree LED
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-0426P
- Mfr. Part No.:
- MX6SWT-A1-0000-000DE3
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 4000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 107 lm | |
| Lens Shape | Square | |
| Series | XLamp MX-6S | |
| Colour Temperature | 5000K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 4000mW | ||
Number of Pins 2 | ||
Luminous Flux 107 lm | ||
Lens Shape Square | ||
Series XLamp MX-6S | ||
Colour Temperature 5000K | ||
- COO (Country of Origin):
- CN
Cree XLamp MX-6 Series LEDs
The XLamp MX-6 family of LEDs, from Cree, provide the lighting-class performance and reliability of Crees XLamp LEDs in a flat-top PLCC package. The XLamp MX-6 family of LEDs are innovative LEDs ideal for a wide range of lighting applications including: linear lighting, LED light bulbs, under cabinet lighting, fluorescent replacement and retail display lighting.
White high lumen output LEDs
Maximum drive current: MX-6 = 1000mA, MX-6S = 175mA
Maximum forward voltage: MX-6 = 3.8V, MX-6S = 22V
Wide viewing angle: 120°
uniform light output without secondary optics
ANSI-compatible chromaticity bins
Electrically neutral thermal path
Unlimited floor life at ≤ 30°C/85% RH
Maximum drive current: MX-6 = 1000mA, MX-6S = 175mA
Maximum forward voltage: MX-6 = 3.8V, MX-6S = 22V
Wide viewing angle: 120°
uniform light output without secondary optics
ANSI-compatible chromaticity bins
Electrically neutral thermal path
Unlimited floor life at ≤ 30°C/85% RH
Cree - White LEDs
