Lumileds3 V White LED SMD, LUXEON M LXR8-QW30

This image is representative of the product range

Subtotal 1 unit (supplied on a continuous strip)*

$14.39

(exc. GST)

$15.83

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$14.39

*price indicative

Packaging Options:
RS Stock No.:
791-9784P
Mfr. Part No.:
LXR8-QW30
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Radiant Flux

4500mW

Number of Pins

2

Lens Shape

Dome

Lens Colour

Clear

Series

LUXEON M

Colour Temperature

3000K

Dimensions

7 x 7mm

COO (Country of Origin):
MY

Lumileds LUXEON M Series LEDs


LUXEON M series LEDs, from Lumileds, are lighting grade LEDs in a surface mount package. They provide maximum flux density and efficiency with a minimum CRI of 70 (white LEDs). Featuring uniform colour and light intensity, LUXEON M LEDs are designed for applications optimised for low cost or high efficiency applications. They offer high brightness and high efficacy from a multi-die device. These factors enable the use to reduce the number of LEDs required within a design. The LUXEON M's crisp, shadow-free beam makes it ideal for outdoor lighting applications such as street lights. Other suitable applications include downlights and retrofit lighting.

Features of the LUXEON M LEDs:
Compact size: 7.0 x 7.0 x 3.75 mm
Designed for indoor, outdoor and industrial applications
High flux density
Hot Tested and specified, with Freedom-from-Binning
Uniform intensity and colour across source with minimum CRI (Colour rendering Index): 70
12V package for use with high efficiency and low cost drivers
Exceeds Energy Star lumen maintenance requirements


Visible Light LEDs, Lumileds