Broadcom2.2 V Red-Orange LED PLCC 4 SMD, ASMT-SHB4-PW905
- RS Stock No.:
- 791-7185
- Mfr. Part No.:
- ASMT-SHB4-PW905
- Brand:
- Broadcom
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 791-7185
- Mfr. Part No.:
- ASMT-SHB4-PW905
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red-Orange | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 2.9 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 615 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red-Orange | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 2.9 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 615 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
