Broadcom3.3 V White LED PLCC 4 SMD, ASMT-QWBF-NKL0E
- RS Stock No.:
- 791-7166
- Mfr. Part No.:
- ASMT-QWBF-NKL0E
- Brand:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-7166
- Mfr. Part No.:
- ASMT-QWBF-NKL0E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Radiant Flux | 500mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 49 lm | |
| Lens Shape | Round | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Colour Temperature | 7250K | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Radiant Flux 500mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 49 lm | ||
Lens Shape Round | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
Colour Temperature 7250K | ||
Avago ASMT-QxBF-N Series LEDs
The ASMT-QxBF-N series, from Avago Technologies, are Super 0.5W cool white LED indicators. The ASMT-QxBF-N series come in the standard PLCC-4 surface mount (SMT) package. They use InGaN chip technology. The ASMT-QxBF-N LED's package enables it to be driven at a high current and to dissipate heat more efficiently that the previous Power PLCC-4 SMT LEDs. They also produce a higher light output and improved flux performance.
The ASMT-QxBF-N LEDs are designed for higher reliability and better performance. They also operate under a wide variety of conditions. Suitable applications for the ASMT-QxBF-N LEDs include; interior automotive, electronic signs/signals, office automation, home appliances and industrial equipment.
The ASMT-QxBF-N LEDs are designed for higher reliability and better performance. They also operate under a wide variety of conditions. Suitable applications for the ASMT-QxBF-N LEDs include; interior automotive, electronic signs/signals, office automation, home appliances and industrial equipment.
Features of the ASMT-QxBF-N series:
- PLCC-4 package: (3.2 x 2.8 x 1.9 mm)
- Cool white
- High reliability
- Silicone encapsulation
- High brightness
- InGaN chip technologies
- Wide viewing angle: 120°
- PLCC-4 package: (3.2 x 2.8 x 1.9 mm)
- Cool white
- High reliability
- Silicone encapsulation
- High brightness
- InGaN chip technologies
- Wide viewing angle: 120°
Visible Light LEDs, Avago Technologies
