Lumileds2.85 V White High-Power LED 2016 (0806) SMD, LUXEON Z ES LXZ2-3080-3
- RS Stock No.:
- 779-7063P
- Mfr. Part No.:
- LXZ2-3080-3
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
Subtotal 500 units (supplied on a reel)*
$2,254.00
(exc. GST)
$2,479.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 500 - 995 | $4.508 |
| 1000 + | $4.44 |
*price indicative
- RS Stock No.:
- 779-7063P
- Mfr. Part No.:
- LXZ2-3080-3
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 2016 (0806) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 180 lm | |
| Lens Shape | Rectangle | |
| Colour Temperature | 3000K | |
| Dimensions | 1.64 x 0.68 x 2.04mm | |
| Series | LUXEON Z ES | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 2016 (0806) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.85 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 180 lm | ||
Lens Shape Rectangle | ||
Colour Temperature 3000K | ||
Dimensions 1.64 x 0.68 x 2.04mm | ||
Series LUXEON Z ES | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON Z ES Series LEDs
The LUXEON Z ES family of micro sized illumination grade LEDs, from Lumileds, provides high lumen density with exceptional design flexibility and precise optical control. The tiny 1.6 x 2mm footprint (75% smaller when compared to standard 3535 packages) allows very close packing of LEDs for a smaller LES (Light Emitting Surface). As well as this, the LUXEON Z ES LED does not have a dome lens, providing better optical coupling and hence excellent beam angle control and superior colour over angle. Tested and binned at real world conditions of 700mA at 85°C, LUXEON Z ES LEDs are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency and lower costs.
Micro size undomed SMT package: 1.6 x 2.0 x 0.68 mm
Hot tested and binned at 85°C and 700mA
Drive current: 1A maximum
Freedom from Binning
3 and 5 step MacAdam Ellipse versions available (Parts with CRI lower than 70 will not have a SDCM value designated and all parts will be within 5 step MCE)
Low thermal resistance: 3°C/W
Vf (typical): 2.85V leading to higher lm/W
TVS ESD protection
Applications include: Indoor lighting, retrofit LED lamps - MR16, PAR, GU10 and candle, also high-flux street light modules, specialty lighting and architectural lighting
Hot tested and binned at 85°C and 700mA
Drive current: 1A maximum
Freedom from Binning
3 and 5 step MacAdam Ellipse versions available (Parts with CRI lower than 70 will not have a SDCM value designated and all parts will be within 5 step MCE)
Low thermal resistance: 3°C/W
Vf (typical): 2.85V leading to higher lm/W
TVS ESD protection
Applications include: Indoor lighting, retrofit LED lamps - MR16, PAR, GU10 and candle, also high-flux street light modules, specialty lighting and architectural lighting
Visible Light LEDs, Lumileds
