Broadcom3.8 V Blue LED 5mm Through Hole, HLMP-AB75-WXBDD
- RS Stock No.:
- 769-3523
- Mfr. Part No.:
- HLMP-AB75-WXBDD
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-3523
- Mfr. Part No.:
- HLMP-AB75-WXBDD
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Blue | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 x 70 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Blue | |
| Dimensions | 5.4 x 8.7mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Blue | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 2 cd | ||
Number of Pins 2 | ||
Viewing Angle 30 x 70 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 470 nm | ||
Lens Colour Blue | ||
Dimensions 5.4 x 8.7mm | ||
