Lumileds2.15 V Amber LED SMD, LUXEON Z LXZ1-PL01
- RS Stock No.:
- 768-2371
- Mfr. Part No.:
- LXZ1-PL01
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$9.01
(exc. GST)
$9.912
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.505 | $9.01 |
| 10 - 38 | $4.36 | $8.72 |
| 40 - 98 | $4.07 | $8.14 |
| 100 - 198 | $3.91 | $7.82 |
| 200 + | $3.825 | $7.65 |
*price indicative
- RS Stock No.:
- 768-2371
- Mfr. Part No.:
- LXZ1-PL01
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 16 | |
| Forward Voltage | 2.15 V | |
| Number of Pins | 2 | |
| Viewing Angle | 145 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Dimensions | 1.3 x 1.7 x 0.66mm | |
| Series | LUXEON Z | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 16 | ||
Forward Voltage 2.15 V | ||
Number of Pins 2 | ||
Viewing Angle 145 ° | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Dimensions 1.3 x 1.7 x 0.66mm | ||
Series LUXEON Z | ||
- COO (Country of Origin):
- MY
