Lumileds3 V Green LED SMD, LUXEON Z LXZ1-PM01
- RS Stock No.:
- 768-2362
- Mfr. Part No.:
- LXZ1-PM01
- Brand:
- Lumileds
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-2362
- Mfr. Part No.:
- LXZ1-PM01
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 16 | |
| Forward Voltage | 3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 530 nm | |
| Dimensions | 1.3 x 1.7 x 0.66mm | |
| Series | LUXEON Z | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 16 | ||
Forward Voltage 3 V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Lens Shape Round | ||
Dominant Wavelength 530 nm | ||
Dimensions 1.3 x 1.7 x 0.66mm | ||
Series LUXEON Z | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON Z Series LEDs
The ultra compact LUXEON Z series of high-power LEDs from Lumileds provides exceptional design flexibility for luminaire development. The 1.3x 1.7mm un-encapsulated LEDs can be used as building blocks to create specialised mono-colour or multi-colour LED arrays. With the ability to mount up to 250 LUXEON Z LEDs in one square inch, almost limitless configurations are possible at brilliant lumen densities.
LUXEON Z LEDs are ideal for entertainment/stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications and a wide spectrum of specialty lighting applications.
LUXEON Z LEDs are ideal for entertainment/stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications and a wide spectrum of specialty lighting applications.
Ultra compact package with a 2.2mm² footprint
Un-encapsulated
Tested and Binned at 500mA
High drive current: 1A (InGaN) and 0.7A (AlInGaP)
Up to 150°C max Tj
Industrys leading Lm/mm² for high flux density solution
Superior colour mixing and beam control through choice of optics
Enables customisable light sources: linear, rectangular, circular, etc. and therefore smaller/unique luminaire designs
Un-encapsulated
Tested and Binned at 500mA
High drive current: 1A (InGaN) and 0.7A (AlInGaP)
Up to 150°C max Tj
Industrys leading Lm/mm² for high flux density solution
Superior colour mixing and beam control through choice of optics
Enables customisable light sources: linear, rectangular, circular, etc. and therefore smaller/unique luminaire designs
Visible Light LEDs, Lumileds
