Lumileds2.1 V Red-Orange LED SMD, LUXEON Rebel LXM2-PH01-0070

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

$52.35

(exc. GST)

$57.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 38$5.235
40 - 98$5.08
100 - 198$4.93
200 +$4.78

*price indicative

Packaging Options:
RS Stock No.:
724-0987P
Mfr. Part No.:
LXM2-PH01-0070
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

Red-Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

134 lm

Lens Shape

Round

Dominant Wavelength

617 nm

Dimensions

4.61 x 3.17 x 2.1mm

Series

LUXEON Rebel

Lens Colour

Clear

Lumileds LUXEON Rebel Series LEDs


The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm


Visible Light LEDs, Lumileds