Panasonic3.2 V White LED 1608 (0603) SMD, ESS II LNJ037X8ARA
- RS Stock No.:
- 716-0528
- Mfr. Part No.:
- LNJ037X8ARA
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-0528
- Mfr. Part No.:
- LNJ037X8ARA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | White | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 60 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dimensions | 1.6 x 0.8mm | |
| Series | ESS II | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours White | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 60 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dimensions 1.6 x 0.8mm | ||
Series ESS II | ||
- COO (Country of Origin):
- JP
Panasonic ESS II Type LEDs
The ESS II type series, from Panasonic, are surface mount (SMT) Chip LEDs. They are available in a variety of colour options.
Package size: 1.6x0.8x0.2mm
Visible Light LEDs, Panasonic
