Bivar2 V Yellow LED PLCC 2 SMD, SMS1105YC
- RS Stock No.:
- 713-4995
- Mfr. Part No.:
- SMS1105YC
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$8.60
(exc. GST)
$9.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.72 | $8.60 |
| 25 - 95 | $1.658 | $8.29 |
| 100 - 245 | $1.552 | $7.76 |
| 250 - 495 | $1.51 | $7.55 |
| 500 + | $1.496 | $7.48 |
*price indicative
- RS Stock No.:
- 713-4995
- Mfr. Part No.:
- SMS1105YC
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Yellow | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 400 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 596 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.8 x 2.5 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Yellow | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 400 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 596 nm | ||
Lens Colour Clear | ||
Dimensions 2.8 x 2.5 x 1.2mm | ||
- COO (Country of Origin):
- CN
Bivar SMS1105 Series LEDs
The SMS1105 series, from Bivar, are side view LEDs in the industry standard PLCC-2 package. Their low profile package enables these LEDs suitable for small scale applications such as displays, general indication and backlighting. Available in a variety of colours, the SMS1105 LEDs offer high luminous intensity and wide viewing angles. They also provide low power consumption and excellent long life re
This miniature package LED is ideal for small scale applications such as displays, general indication and backlighting.
This miniature package LED is ideal for small scale applications such as displays, general indication and backlighting.
Industry standard footprint
Side view, low profile package
High luminous intensity
Wide viewing angle
High power efficiency
Side view, low profile package
High luminous intensity
Wide viewing angle
High power efficiency
Visible Light LEDs, Bivar
