Bivar2 V Red LED PLCC 2 SMD, SMS1105RC
- RS Stock No.:
- 713-4983P
- Mfr. Part No.:
- SMS1105RC
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a bag)*
$87.30
(exc. GST)
$96.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 95 | $1.746 |
| 100 - 245 | $1.692 |
| 250 - 495 | $1.656 |
| 500 + | $1.62 |
*price indicative
- RS Stock No.:
- 713-4983P
- Mfr. Part No.:
- SMS1105RC
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Red | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 400 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 632 nm | |
| Dimensions | 2.8 x 2.5 x 1.2mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Red | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 400 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 632 nm | ||
Dimensions 2.8 x 2.5 x 1.2mm | ||
Lens Colour Clear | ||
