Bivar2.4 V Green LED PLCC 2 SMD, SMP2 SMP2-SGC
- RS Stock No.:
- 713-4933
- Mfr. Part No.:
- SMP2-SGC
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$7.64
(exc. GST)
$8.405
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.528 | $7.64 |
| 25 - 95 | $0.98 | $4.90 |
| 100 - 245 | $0.966 | $4.83 |
| 250 - 495 | $0.946 | $4.73 |
| 500 + | $0.926 | $4.63 |
*price indicative
- RS Stock No.:
- 713-4933
- Mfr. Part No.:
- SMP2-SGC
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 115 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 578 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 2.8 x 2mm | |
| Series | SMP2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 115 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 578 nm | ||
Lens Colour Clear | ||
Dimensions 3.5 x 2.8 x 2mm | ||
Series SMP2 | ||
