Bivar2.4 V Yellow LED Super Flux Through Hole, Orca R R50YLW-V-3045
- RS Stock No.:
- 713-4860
- Mfr. Part No.:
- R50YLW-V-3045
- Brand:
- Bivar
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-4860
- Mfr. Part No.:
- R50YLW-V-3045
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Yellow | |
| Package Type | Super Flux | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 4 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 30 °, 45 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 594 nm | |
| Lens Colour | Clear | |
| Dimensions | 7.6 x 7.6mm | |
| Series | Orca R | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Yellow | ||
Package Type Super Flux | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 4 cd | ||
Number of Pins 4 | ||
Viewing Angle 30 °, 45 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 594 nm | ||
Lens Colour Clear | ||
Dimensions 7.6 x 7.6mm | ||
Series Orca R | ||
- COO (Country of Origin):
- CN
