Nichia3.5 V White LED Rectangular Through Hole, NSPWF50DS
- RS Stock No.:
- 713-4015
- Mfr. Part No.:
- NSPWF50DS
- Brand:
- Nichia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-4015
- Mfr. Part No.:
- NSPWF50DS
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 680 → 1920 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 → 120 ° | |
| Lens Shape | Rectangle | |
| Lens Colour | Clear | |
| Dimensions | 4.6 x 2mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 680 → 1920 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 → 120 ° | ||
Lens Shape Rectangle | ||
Lens Colour Clear | ||
Dimensions 4.6 x 2mm | ||
Nichia F50B, F50D and F50S Series Rectangular LEDs
This family of LEDs, from Nichia, are in through-hole rectangular packages. Their rectangular lenses measure 2x4 mm. Available in a variety of single colour options, including white, these LEDs are ideal for general purpose applications.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
