ams OSRAM2.15 V Amber LED PLCC 4 SMD, Power TOPLED LA ETSF-BACB-24-1

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-0602
Mfr. Part No.:
LA ETSF-BACB-24-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

4.5 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

9450 mlm

Lens Shape

Round

Dominant Wavelength

617 nm

Lens Colour

Clear

Dimensions

3.4 x 3 x 2.1mm

Series

Power TOPLED

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.