Lite-On2.4 V, 3.8 V Blue & Orange LED 1513 (0605) SMD, LTST-C195TBKFKT
- RS Stock No.:
- 692-1313P
- Mfr. Part No.:
- LTST-C195TBKFKT
- Brand:
- Lite-On
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-1313P
- Mfr. Part No.:
- LTST-C195TBKFKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Blue, Orange | |
| Package Type | 1513 (0605) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.4 V, 3.8 V | |
| Luminous Intensity | 180 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 / 605 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Blue, Orange | ||
Package Type 1513 (0605) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.4 V, 3.8 V | ||
Luminous Intensity 180 mcd | ||
Number of Pins 4 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 / 605 nm | ||
Lens Colour Clear | ||
Dimensions 1.6 x 1.5mm | ||
- COO (Country of Origin):
- CN
Lite-On 0605 Package Chip LEDs
This family of LEDs, from Lite-On, are in the standard 0605 Chip LED package. They are bi-colour LEDs available in a variety of colour options. This range of LEDs are compatible with automatic placement equipment.
- Standard 0605 Chip LED package
- Bi-colour
- Viewing angle: 130°
- Dimensions: 1.6 x 1.5 mm
- Bi-colour
- Viewing angle: 130°
- Dimensions: 1.6 x 1.5 mm
Visible Light LEDs, Lite-On
