Lite-On2.6 V Orange LED 3216 (1206) SMD, CHIPLED 1206 LTST-C150AKT
- RS Stock No.:
- 692-0852
- Mfr. Part No.:
- LTST-C150AKT
- Brand:
- Lite-On
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-0852
- Mfr. Part No.:
- LTST-C150AKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Orange | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 2.5 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 602 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 1.6mm | |
| Series | CHIPLED 1206 | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Orange | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 2.5 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 602 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 1.6mm | ||
Series CHIPLED 1206 | ||
- COO (Country of Origin):
- CN
Lite-On 1206 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.
Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°
Viewing angle: 130°
Visible Light LEDs, Lite-On
