ams OSRAM2 V Yellow LED Side View SMD, SIDELED LY A67F-U2AB-36

This image is representative of the product range

Bulk discount available

Subtotal 40 units (supplied on a continuous strip)*

$32.00

(exc. GST)

$35.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
40 - 80$0.80
100 - 180$0.776
200 - 380$0.765
400 +$0.757

*price indicative

Packaging Options:
RS Stock No.:
664-8487P
Mfr. Part No.:
LY A67F-U2AB-36
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

1.8 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

3.54 lm

Lens Shape

Round

Dominant Wavelength

590 nm

Lens Colour

Clear

Dimensions

4.2 x 4.2mm

Series

SIDELED

COO (Country of Origin):
MY