ams OSRAM1.8 V Red LED SMD, SIDELED LS A67K-K1L2-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
664-8065
Mfr. Part No.:
LS A67K-K1L2-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

12.6 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.036 lm

Lens Shape

Round

Dominant Wavelength

630 nm

Lens Colour

Clear

Series

SIDELED

Dimensions

4 x 4 x 3.6mm

COO (Country of Origin):
MY

OSRAM SIDELED Series LEDs


The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osram’s SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).

4.2 x 3.8 x 4.2 mm package size
Side-looking, radiation direction parallel to PCB
Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.