ams OSRAM2.1 V Red & Yellow LED PLCC 4 SMD, Multi TOPLED LSY T67B-R2T2-1+S2U2-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
654-5600
Mfr. Part No.:
LSY T67B-R2T2-1+S2U2-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Red, Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.1 V

Luminous Intensity

710 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

587 / 633 nm

Series

Multi TOPLED

Lens Colour

Clear

Dimensions

3.4 x 3mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.