ams OSRAM2.15 V Green LED PLCC 4 SMD, Power TOPLED LP E675-P1Q2-25
- RS Stock No.:
- 654-5379
- Mfr. Part No.:
- LP E675-P1Q2-25
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$0.582
(exc. GST)
$0.64
(inc. GST)
- RS Stock No.:
- 654-5379
- Mfr. Part No.:
- LP E675-P1Q2-25
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.15 V | |
| Luminous Intensity | 112 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.24 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 560 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.4 x 3mm | |
| Series | Power TOPLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.15 V | ||
Luminous Intensity 112 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.24 lm | ||
Lens Shape Round | ||
Dominant Wavelength 560 nm | ||
Lens Colour Clear | ||
Dimensions 3.4 x 3mm | ||
Series Power TOPLED | ||
- COO (Country of Origin):
- CN
