ams OSRAM2.2 V Red LED PLCC 4 SMD, Power TOPLED Lens LS E65B-V1BB-1-1

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
654-4196
Mfr. Part No.:
LS E65B-V1BB-1-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

2.8 cd

Number of Pins

4

Viewing Angle

60 °

Luminous Flux

2 lm

Lens Shape

Round

Dominant Wavelength

633 nm

Dimensions

3.4 x 3mm

Series

Power TOPLED Lens

Lens Colour

Clear

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.